
2076025032 | |
|---|---|
DigiKey Part Number | 5680-2076025032-ND |
Manufacturer | |
Manufacturer Product Number | 2076025032 |
Description | GROUND BRAID FLAT 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025032 Models |
Category | Type Flat, Busbar (Right Angle, 1 End) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 0.5' (0.15m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,01000 € | 30,01 € |
| 2 | 27,59500 € | 55,19 € |
| 3 | 26,27333 € | 78,82 € |
| 5 | 24,70400 € | 123,52 € |
| 7 | 23,72143 € | 166,05 € |
| 10 | 22,72100 € | 227,21 € |
| Unit Price without VAT: | 30,01000 € |
|---|---|
| Unit Price with VAT: | 35,71190 € |

