Parametric Equivalent

2075842122 | |
|---|---|
DigiKey Part Number | 900-2075842122-ND |
Manufacturer | |
Manufacturer Product Number | 2075842122 |
Description | MINI50 GEN II 12CKT V0 RCPT CPA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.087" (2.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Features Connector Position Assurance (CPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2065232121 | Molex | 1.511 | 900-2065232121-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.320 | 0,95287 € | 4.116,40 € |
| Unit Price without VAT: | 0,95287 € |
|---|---|
| Unit Price with VAT: | 1,13392 € |


