
2075840161 | |
|---|---|
DigiKey Part Number | 900-2075840161-ND |
Manufacturer | |
Manufacturer Product Number | 2075840161 |
Description | MINI50 GEN II 16CKT V0 RCPT POL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74717 € | 2.241,51 € |
| Unit Price without VAT: | 0,74717 € |
|---|---|
| Unit Price with VAT: | 0,88913 € |

