Similar

2074052410 | |
|---|---|
DigiKey Part Number | 900-2074052410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2074052410 |
Description | 0.35 B/B REC ASSY 24CKT E |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |


