
2072630236 | |
|---|---|
DigiKey Part Number | 900-2072630236TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2072630236 |
Description | CONN EDGE DUAL FML 140POS 0.024 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2072630236 Models |
Category | Read Out Dual |
Manufacturer Molex | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions/Bay/Row 28; 14; 28 | Flange Feature Straddle Mount Opening, Unthreaded, 0.094" (2.40mm) |
Number of Positions 140 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 7,87424 € | 37.796,35 € |
| Unit Price without VAT: | 7,87424 € |
|---|---|
| Unit Price with VAT: | 9,37035 € |

