
2072495006 | |
|---|---|
DigiKey Part Number | 900-2072495006-ND |
Manufacturer | |
Manufacturer Product Number | 2072495006 |
Description | NEARSTACK 16 CHL CABLE ASSY - 15 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 64 Position PCIe Receptacle to Receptacle 0.492' (150.00mm, 5.906") Black Unshielded |
Datasheet | Datasheet |
Category | Gender Female to Female |
Manufacturer Molex | Fastening Type Push-Pull |
Series | Cable Type Flat, Twin Axial |
Packaging Bulk | Length 0.492' (150.00mm, 5.906") |
Part Status Active | Color Black |
Cable Connectors PCIe | Shielding Unshielded |
Number of Positions 64 | Wire Gauge 34 AWG |
Connector Type Receptacle to Receptacle | Frequency - Max 56Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 65,33871 € | 52.270,97 € |
| Unit Price without VAT: | 65,33871 € |
|---|---|
| Unit Price with VAT: | 77,75306 € |

