
2072441242 | |
|---|---|
DigiKey Part Number | 900-2072441242-ND |
Manufacturer | |
Manufacturer Product Number | 2072441242 |
Description | NEARSTACK PLUG 16 DP POL PEG ONL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Position Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2072441242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 16 | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,89733 € | 15.917,86 € |
| Unit Price without VAT: | 19,89733 € |
|---|---|
| Unit Price with VAT: | 23,67782 € |

