


2070190018 | |
|---|---|
DigiKey Part Number | 900-2070190018-ND |
Manufacturer | |
Manufacturer Product Number | 2070190018 |
Description | MINI-FIT FIP CVR 18 POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Mini-Fit Sigma Series |
Datasheet | Datasheet |
EDA/CAD Models | 2070190018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 18 | |
For Use With/Related Products | Mini-Fit Sigma Series | |
Features | Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,63560 € | 15,89 € |
| 50 | 0,60520 € | 30,26 € |
| 170 | 0,55500 € | 94,35 € |
| 340 | 0,52847 € | 179,68 € |
| 510 | 0,51355 € | 261,91 € |
| 1.020 | 0,48904 € | 498,82 € |
| 2.550 | 0,45842 € | 1.168,97 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

