


2070190016 | |
|---|---|
DigiKey Part Number | 900-2070190016-ND |
Manufacturer | |
Manufacturer Product Number | 2070190016 |
Description | MINI-FIT FIP CVR 16 POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Mini-Fit Sigma Series |
Datasheet | Datasheet |
EDA/CAD Models | 2070190016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 16 | |
For Use With/Related Products | Mini-Fit Sigma Series | |
Features | Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,61400 € | 15,35 € |
| 50 | 0,58440 € | 29,22 € |
| 180 | 0,53394 € | 96,11 € |
| 360 | 0,50842 € | 183,03 € |
| 540 | 0,49407 € | 266,80 € |
| 1.080 | 0,47048 € | 508,12 € |
| 2.520 | 0,44319 € | 1.116,84 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

