


2070170018 | |
|---|---|
DigiKey Part Number | 900-2070170018-ND |
Manufacturer | |
Manufacturer Product Number | 2070170018 |
Description | CONN PLUG HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2070170018 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61400 € | 16,14 € |
| 25 | 1,51240 € | 37,81 € |
| 85 | 1,38729 € | 117,92 € |
| 170 | 1,32100 € | 224,57 € |
| 255 | 1,28376 € | 327,36 € |
| 510 | 1,22245 € | 623,45 € |
| 1.020 | 1,16412 € | 1.187,40 € |
| 2.550 | 1,09127 € | 2.782,74 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

