




2070170012 | |
|---|---|
DigiKey Part Number | 23-2070170012-ND |
Manufacturer | |
Manufacturer Product Number | 2070170012 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2070170012 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,13360 € | 28,34 € |
| 50 | 1,07920 € | 53,96 € |
| 100 | 1,02770 € | 102,77 € |
| 250 | 0,96328 € | 240,82 € |
| 500 | 0,91728 € | 458,64 € |
| 1.000 | 0,87349 € | 873,49 € |
| 2.500 | 0,81883 € | 2.047,07 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

