10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
2070170010
2070170010
Molex FiT City

2070170010

DigiKey Part Number
900-2070170010-ND
Manufacturer
Manufacturer Product Number
2070170010
Description
CONN PLUG HSG 10POS 4.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2070170010 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 9.942 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,83000 €8,30 €
250,77720 €19,43 €
500,74000 €37,00 €
1000,70460 €70,46 €
3000,65193 €195,58 €
6000,62080 €372,48 €
1.2000,59116 €709,39 €
2.7000,55829 €1.507,38 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €

Other Suppliers on DigiKey

9.942In Stock
Ships from WEC