



2069962203 | |
|---|---|
DigiKey Part Number | 900-2069962203-ND |
Manufacturer | |
Manufacturer Product Number | 2069962203 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069962203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13880 € | 3,47 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,12590 € | 12,59 € |
| 300 | 0,11647 € | 34,94 € |
| 600 | 0,11088 € | 66,53 € |
| 1.200 | 0,10558 € | 126,70 € |
| 2.700 | 0,09970 € | 269,19 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

