



2069972401 | |
|---|---|
DigiKey Part Number | 900-2069972401-ND |
Manufacturer | |
Manufacturer Product Number | 2069972401 |
Description | CONN PLUG HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069972401 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2069972406 | Molex | 11.211 | 900-2069972406-ND | 0,34000 € | Parametric Equivalent |
| 2069972411 | Molex | 1.924 | 900-2069972411-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,19520 € | 9,76 € |
| 100 | 0,18580 € | 18,58 € |
| 250 | 0,17412 € | 43,53 € |
| 500 | 0,16580 € | 82,90 € |
| 1.000 | 0,15788 € | 157,88 € |
| 2.500 | 0,14798 € | 369,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

