
2069972209 | |
|---|---|
DigiKey Part Number | 900-2069972209-ND |
Manufacturer | |
Manufacturer Product Number | 2069972209 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Red 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069972209 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,15120 € | 15,12 € |
| 300 | 0,13990 € | 41,97 € |
| 600 | 0,13323 € | 79,94 € |
| 1.200 | 0,12686 € | 152,23 € |
| 2.700 | 0,11980 € | 323,46 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











