2069950150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 577
Unit Price: 4,15000 €
Datasheet
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace Adhesive
2069950150
2069950150
RFID Asset Tracking Solutions

2069950150

DigiKey Part Number
WM24978-ND
Manufacturer
Manufacturer Product Number
2069950150
Description
2.4/5 GHZ PCB ANTENNA ON METAL
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.442GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-8.5dB, -10dB
Gain
2.6dBi, 3.4dBi
Features
Cable - 150mm
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.118" (3.00mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.362 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.362In Stock
Ships from WEC