
2069585201 | |
---|---|
DigiKey Part Number | 900-2069585201TR-ND - Tape & Reel (TR) 900-2069585201CT-ND - Cut Tape (CT) 900-2069585201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2069585201 |
Description | CONNTAK50 20W(-2) R/A SP V0 SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 22 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069585201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | 20 | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.327" (8.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.413" (10.49mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 14VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,61000 € | 1,61 € |
10 | 1,21400 € | 12,14 € |
25 | 1,09600 € | 27,40 € |
50 | 1,01880 € | 50,94 € |
100 | 0,95040 € | 95,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,91720 € | 229,30 € |
500 | 0,87340 € | 436,70 € |
Unit Price without VAT: | 1,61000 € |
---|---|
Unit Price with VAT: | 1,91590 € |