
2069585084 | |
|---|---|
DigiKey Part Number | 900-2069585084-ND |
Manufacturer | |
Manufacturer Product Number | 2069585084 |
Description | CONNTAK50 08W-2 R/A SP V0 SMT KE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.035" (0.90mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.256" (6.50mm) |
Series | Insulation Height 0.413" (10.49mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Violet |
Mounting Type | Voltage Rating 14VAC/DC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,60301 € | 1.356,77 € |
| Unit Price without VAT: | 0,60301 € |
|---|---|
| Unit Price with VAT: | 0,71758 € |

