Connector Header Surface Mount, Right Angle 8 position 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069584081

DigiKey Part Number
900-2069584081-ND
Manufacturer
Manufacturer Product Number
2069584081
Description
CONNTAK50 10CKT R/A SMT 2VOID PO
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.256" (6.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.413" (10.49mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Syndiotactic Polystyrene (SPS)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
14VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.