
2069583101 | |
|---|---|
DigiKey Part Number | 900-2069583101-ND |
Manufacturer | |
Manufacturer Product Number | 2069583101 |
Description | CONNTAK50 10W R/A SP V0 SMT KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.035" (0.90mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.256" (6.50mm) |
Mfr | Insulation Height 0.413" (10.49mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 14VAC/DC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,00900 € | 10,09 € |
| 250 | 0,80372 € | 200,93 € |
| 500 | 0,76534 € | 382,67 € |
| 1.000 | 0,72880 € | 728,80 € |
| 5.000 | 0,65060 € | 3.253,00 € |
| 10.000 | 0,61957 € | 6.195,70 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

