
2069572104 | |
|---|---|
DigiKey Part Number | 900-2069572104-ND |
Manufacturer | |
Manufacturer Product Number | 2069572104 |
Description | CONNTAK50 10CKT VRT SMT POL D T& |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069572104 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.748" (19.00mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Syndiotactic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Violet |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 14VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,40624 € | 5.062,46 € |
| Unit Price without VAT: | 1,40624 € |
|---|---|
| Unit Price with VAT: | 1,67343 € |

