
2068322022 | |
|---|---|
DigiKey Part Number | 900-2068322022-ND |
Manufacturer | |
Manufacturer Product Number | 2068322022 |
Description | MICRO-FIT+ DR HDR VT ASSY,15AU,T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2068322022 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide, Glow Wire Compliant |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 3,96548 € | 17.844,66 € |
| Unit Price without VAT: | 3,96548 € |
|---|---|
| Unit Price with VAT: | 4,71892 € |

