
2066530168 | |
|---|---|
DigiKey Part Number | 900-2066530168TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2066530168 |
Description | CONN EDGE DUAL FML 168POS 0.024 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2066530168 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 28; 14; 28; 14 | Color Black |
Number of Positions 168 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 9,62376 € | 23.097,02 € |
| Unit Price without VAT: | 9,62376 € |
|---|---|
| Unit Price with VAT: | 11,45227 € |

