



2066490001 | |
|---|---|
DigiKey Part Number | WM25367TR-ND - Tape & Reel (TR) WM25367CT-ND - Cut Tape (CT) WM25367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2066490001 |
Description | 700 960MHZ CERAMIC ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2066490001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 829MHz | |
Frequency Range | 698MHz ~ 960MHz | |
Antenna Type | Ceramic Patch | |
VSWR | - | |
Return Loss | -4dB, -5dB, -6dB, -7dB | |
Gain | 0.5dBi, 0.8dBi, 0.9dBi, 1.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,35900 € | 23,59 € |
| 25 | 2,16560 € | 54,14 € |
| 100 | 1,95330 € | 195,33 € |
| 250 | 1,85208 € | 463,02 € |
| 500 | 1,79108 € | 895,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87609 € | 1.876,09 € |
| 2.000 | 1,83155 € | 3.663,10 € |
| 3.000 | 1,80924 € | 5.427,72 € |
| 5.000 | 1,78454 € | 8.922,70 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |


