



2066490001 | |
|---|---|
DigiKey Part Number | WM25367TR-ND - Tape & Reel (TR) WM25367CT-ND - Cut Tape (CT) WM25367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2066490001 |
Description | 700 960MHZ CERAMIC ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2066490001 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Molex | Return Loss -4dB, -5dB, -6dB, -7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.5dBi, 0.8dBi, 0.9dBi, 1.1dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.047" (1.20mm) |
Frequency (Center/Band) 829MHz | Applications LTE |
Frequency Range 698MHz ~ 960MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP.5820 | Taoglas Limited | 521 | 931-1591-1-ND | 3,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,32100 € | 23,21 € |
| 25 | 2,13080 € | 53,27 € |
| 100 | 1,92200 € | 192,20 € |
| 250 | 1,86036 € | 465,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,91995 € | 1.919,95 € |
| 2.000 | 1,87438 € | 3.748,76 € |
| 3.000 | 1,85155 € | 5.554,65 € |
| 5.000 | 1,82626 € | 9.131,30 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

