Parametric Equivalent

2065830161 | |
|---|---|
DigiKey Part Number | 900-2065830161-ND |
Manufacturer | |
Manufacturer Product Number | 2065830161 |
Description | 2.0 W/B R/A REC ASSY 16CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,94960 € | 23,74 € |
| 84 | 0,87167 € | 73,22 € |
| 168 | 0,82994 € | 139,43 € |
| 252 | 0,80655 € | 203,25 € |
| 504 | 0,76804 € | 387,09 € |
| 1.008 | 0,73137 € | 737,22 € |
| 2.520 | 0,68559 € | 1.727,69 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |





