
2065663030 | |
|---|---|
DigiKey Part Number | 2065663030-ND |
Manufacturer | |
Manufacturer Product Number | 2065663030 |
Description | QSFP-DD TO (4) ZQSFP+ 28AWG 3.0M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 76, 48 Position QSFP to zQSFP+ (4) Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Pull Tab |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage Network |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP to zQSFP+ (4) | Shielding Unshielded |
Number of Positions 76, 48 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 300,01470 € | 30.001,47 € |
| Unit Price without VAT: | 300,01470 € |
|---|---|
| Unit Price with VAT: | 357,01749 € |

