
2065663020 | |
|---|---|
DigiKey Part Number | 900-2065663020-ND |
Manufacturer | |
Manufacturer Product Number | 2065663020 |
Description | QSFP-DD TO (4) ZQSFP+ 28A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38, 76 Position QSFP to zQSFP+ (4) Plug to Plug 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage Network |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP to zQSFP+ (4) | Shielding Unshielded |
Number of Positions 38, 76 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 224,00173 € | 21.952,17 € |
| Unit Price without VAT: | 224,00173 € |
|---|---|
| Unit Price with VAT: | 266,56206 € |

