
2065663005 | |
|---|---|
DigiKey Part Number | 900-2065663005-ND |
Manufacturer | |
Manufacturer Product Number | 2065663005 |
Description | QSFP-DD TO (4) ZQSFP+ 28AWG 0.5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38, 76 Position QSFP-DD to QSFP56 (4) Plug to Plug (4) 1.64' (500.00mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP56 (4) | |
Number of Positions | 38, 76 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 160,02855 € | 17.603,14 € |
| Unit Price without VAT: | 160,02855 € |
|---|---|
| Unit Price with VAT: | 190,43397 € |

