
2065232163 | |
|---|---|
DigiKey Part Number | 900-2065232163-ND |
Manufacturer | |
Manufacturer Product Number | 2065232163 |
Description | MINI50 GEN II 16CKT HB RCPT CPA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2065232163 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,65800 € | 26,58 € |
| 25 | 2,49160 € | 62,29 € |
| 50 | 2,37240 € | 118,62 € |
| 100 | 2,25890 € | 225,89 € |
| 250 | 2,11736 € | 529,34 € |
| 500 | 2,01628 € | 1.008,14 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

