
2065232161 | |
|---|---|
DigiKey Part Number | 900-2065232161-ND |
Manufacturer | |
Manufacturer Product Number | 2065232161 |
Description | MINI50 GEN II 16CKT HB RCPT CPA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2065232161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,27320 € | 31,83 € |
| 50 | 1,21240 € | 60,62 € |
| 100 | 1,15450 € | 115,45 € |
| 250 | 1,08216 € | 270,54 € |
| 500 | 1,03046 € | 515,23 € |
| 1.000 | 0,98129 € | 981,29 € |
| 2.500 | 0,91988 € | 2.299,70 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


