Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2065232044 | |
|---|---|
DigiKey Part Number | 900-2065232044-ND |
Manufacturer | |
Manufacturer Product Number | 2065232044 |
Description | MINI50 GEN II 4CKT RCPT POL D W/ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2065232041 | Molex | 0 | 900-2065232041-ND | 0,40652 € | Parametric Equivalent |
| 2065232042 | Molex | 0 | 900-2065232042-ND | 0,41666 € | Parametric Equivalent |
| 2065232043 | Molex | 0 | 900-2065232043-ND | 0,41666 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,41666 € | 2.499,96 € |
| Unit Price without VAT: | 0,41666 € |
|---|---|
| Unit Price with VAT: | 0,49583 € |


