
2065230202 | |
|---|---|
DigiKey Part Number | 900-2065230202-ND |
Manufacturer | |
Manufacturer Product Number | 2065230202 |
Description | MINI50 GEN II 20CKT HB RCPT POL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2065230202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,40700 € | 24,07 € |
| 25 | 2,25520 € | 56,38 € |
| 50 | 2,14700 € | 107,35 € |
| 100 | 2,04440 € | 204,44 € |
| 400 | 1,85365 € | 741,46 € |
| 800 | 1,76515 € | 1.412,12 € |
| 1.200 | 1,71538 € | 2.058,46 € |
| 2.800 | 1,61587 € | 4.524,44 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

