Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2064611002 | |
|---|---|
DigiKey Part Number | 900-2064611002-ND |
Manufacturer | |
Manufacturer Product Number | 2064611002 |
Description | MICROFIT+ DR RCPT 10CKT POL-C RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064611002 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430251010 | Molex | 5.959 | 0430251010-ND | 0,72000 € | Parametric Equivalent |
| 2064611001 | Molex | 0 | 900-2064611001-ND | 0,40902 € | Parametric Equivalent |
| 2064611003 | Molex | 0 | 900-2064611003-ND | 0,42533 € | Parametric Equivalent |
| 2064611004 | Molex | 0 | 900-2064611004-ND | 0,42533 € | Parametric Equivalent |
| 10127716-10GLF | Amphenol CS (FCI) | 0 | 609-10127716-10GLF-ND | 0,10835 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42533 € | 638,00 € |
| Unit Price without VAT: | 0,42533 € |
|---|---|
| Unit Price with VAT: | 0,50614 € |






