Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2064610801 | |
|---|---|
DigiKey Part Number | 900-2064610801-ND |
Manufacturer | |
Manufacturer Product Number | 2064610801 |
Description | MICROFIT+ DR RCPT 8CKT POL-B NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064610801 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250810 | Molex | 10.779 | WM26387-ND | 0,43000 € | Parametric Equivalent |
| 2064610802 | Molex | 0 | 900-2064610802-ND | 0,34995 € | Parametric Equivalent |
| 2064610803 | Molex | 0 | 900-2064610803-ND | 0,34995 € | Parametric Equivalent |
| 2064610804 | Molex | 0 | 900-2064610804-ND | 0,34995 € | Parametric Equivalent |
| 10127716-082LF | Amphenol CS (FCI) | 0 | 609-10127716-082LF-ND | 0,09296 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33667 € | 673,34 € |
| Unit Price without VAT: | 0,33667 € |
|---|---|
| Unit Price with VAT: | 0,40064 € |






