
2060611101 | ||
---|---|---|
Digi-Key Part Number | 900-2060611101-ND | |
Manufacturer | ||
Manufacturer Product Number | 2060611101 | |
Description | CABLE ASSY PCIE X4 M-M 500MM | |
Detailed Description | 42 Position PCIe x4 Plug to Plug 1.64' (500.00mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Cable Connectors | PCIe x4 | |
Number of Positions | 42 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Mult Devs Cancel Location 15/Nov/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Attribute | Description |
---|---|
Other Names | 900-2060611101 206061-1101 |
Standard Package | 100 |