



2059792031 | |
|---|---|
DigiKey Part Number | 900-2059792031-ND |
Manufacturer | |
Manufacturer Product Number | 2059792031 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059792031 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Independent Secondary Lock (ISL) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,24580 € | 12,29 € |
| 100 | 0,23410 € | 23,41 € |
| 250 | 0,21940 € | 54,85 € |
| 500 | 0,20892 € | 104,46 € |
| 1.000 | 0,19894 € | 198,94 € |
| 3.000 | 0,18409 € | 552,27 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











