
2059720051 | |
|---|---|
DigiKey Part Number | 900-2059720051TR-ND - Tape & Reel (TR) 900-2059720051CT-ND - Cut Tape (CT) 900-2059720051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059720051 |
Description | M-ONE 2.0 RA ASSY 5CKT ETP BK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059720051 Models |
Category | Insulation Height 0.283" (7.19mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97800 € | 9,78 € |
| 100 | 0,83130 € | 83,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,67656 € | 372,11 € |
| 1.100 | 0,64427 € | 708,70 € |
| 1.650 | 0,62610 € | 1.033,07 € |
| 2.750 | 0,60395 € | 1.660,86 € |
| 3.850 | 0,58978 € | 2.270,65 € |
| 5.500 | 0,57514 € | 3.163,27 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


