
2059720021 | |
|---|---|
DigiKey Part Number | 900-2059720021TR-ND - Tape & Reel (TR) 900-2059720021CT-ND - Cut Tape (CT) 900-2059720021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059720021 |
Description | M-ONE 2.0 RA ASSY 2CKT ETP BK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059720021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80600 € | 8,06 € |
| 100 | 0,68490 € | 68,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,65322 € | 359,27 € |
| 1.100 | 0,62203 € | 684,23 € |
| 1.650 | 0,60449 € | 997,41 € |
| 2.750 | 0,58309 € | 1.603,50 € |
| 3.850 | 0,56942 € | 2.192,27 € |
| 5.500 | 0,55528 € | 3.054,04 € |
| 13.750 | 0,52055 € | 7.157,56 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |








