
2059710061 | |
|---|---|
DigiKey Part Number | 900-2059710061TR-ND - Tape & Reel (TR) 900-2059710061CT-ND - Cut Tape (CT) 900-2059710061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059710061 |
Description | M-ONE 2.0 ST ASSY 6CKT E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059710061 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09700 € | 10,97 € |
| 100 | 0,93240 € | 93,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76404 € | 382,02 € |
| 1.000 | 0,72756 € | 727,56 € |
| 1.500 | 0,70704 € | 1.060,56 € |
| 2.500 | 0,68202 € | 1.705,05 € |
| 3.500 | 0,66603 € | 2.331,11 € |
| 5.000 | 0,64950 € | 3.247,50 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

