
2059710021 | |
|---|---|
DigiKey Part Number | 900-2059710021TR-ND - Tape & Reel (TR) 900-2059710021CT-ND - Cut Tape (CT) 900-2059710021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059710021 |
Description | M-ONE 2.0 ST ASSY 2CKT E |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059710021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70800 € | 7,08 € |
| 100 | 0,60160 € | 60,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40174 € | 200,87 € |
| 1.000 | 0,38255 € | 382,55 € |
| 1.500 | 0,37176 € | 557,64 € |
| 2.500 | 0,35860 € | 896,50 € |
| 3.500 | 0,35019 € | 1.225,66 € |
| 5.000 | 0,34149 € | 1.707,45 € |
| 12.500 | 0,34116 € | 4.264,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |









