Connector Header Surface Mount 11 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059571171

DigiKey Part Number
900-2059571171-ND
Manufacturer
Manufacturer Product Number
2059571171
Description
1.25WB MLP PTG SR ST ASSY 11CKT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 11 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2059571171 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.181" (4.60mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin-Bismuth
Packaging
Bulk
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin-Bismuth
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Board Guide, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3.6A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,79180 €3.167,20 €
Manufacturers Standard Package
Unit Price without VAT:0,79180 €
Unit Price with VAT:0,94224 €