
2059570971 | |
|---|---|
DigiKey Part Number | 900-2059570971TR-ND - Tape & Reel (TR) 900-2059570971CT-ND - Cut Tape (CT) 900-2059570971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059570971 |
Description | 1.25WB MLP PTG SR ST ASSY 9CKT E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059570971 Models |
Category | Insulation Height 0.206" (5.23mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Board Lock, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89600 € | 8,96 € |
| 100 | 0,76150 € | 76,15 € |
| 500 | 0,67970 € | 339,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59417 € | 594,17 € |
| 2.000 | 0,56582 € | 1.131,64 € |
| 3.000 | 0,54986 € | 1.649,58 € |
| 5.000 | 0,53041 € | 2.652,05 € |
| 7.000 | 0,51798 € | 3.625,86 € |
| 10.000 | 0,50512 € | 5.051,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


