
2059290081 | |
|---|---|
DigiKey Part Number | 900-2059290081-ND |
Manufacturer | |
Manufacturer Product Number | 2059290081 |
Description | MULTICAT BACKSHELL 8CKT, KEY B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MultiCat Housings |
Datasheet | Datasheet |
EDA/CAD Models | 2059290081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 8 | |
For Use With/Related Products | MultiCat Housings | |
Features | 20-28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 2,00200 € | 20,02 € |
| 25 | 1,87640 € | 46,91 € |
| 50 | 1,78700 € | 89,35 € |
| 100 | 1,70170 € | 170,17 € |
| 250 | 1,59504 € | 398,76 € |
| 500 | 1,51892 € | 759,46 € |
| 1.000 | 1,44644 € | 1.446,44 € |
| 3.000 | 1,33863 € | 4.015,89 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

