
2059260170 | |
|---|---|
DigiKey Part Number | 900-2059260170-ND |
Manufacturer | |
Manufacturer Product Number | 2059260170 |
Description | MULTICAT RECPT W/CPA 20CKT, KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059260170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.142" (3.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,11900 € | 51,19 € |
| 25 | 4,79840 € | 119,96 € |
| 50 | 4,56900 € | 228,45 € |
| 100 | 4,35090 € | 435,09 € |
| 250 | 4,07856 € | 1.019,64 € |
| 768 | 3,76826 € | 2.894,02 € |
| 1.536 | 3,58859 € | 5.512,07 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

