
2059260111 | |
|---|---|
DigiKey Part Number | 900-2059260111-ND |
Manufacturer | |
Manufacturer Product Number | 2059260111 |
Description | MULTICAT RECPT W/CPA 8CKT, KEY B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059260111 Models |
Category | Row Spacing 0.142" (3.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polyetherimide (PEI) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.142" (3.60mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2059260110 | Molex | 1.533 | 900-2059260110-ND | 4,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,51700 € | 45,17 € |
| 25 | 4,23400 € | 105,85 € |
| 50 | 4,03180 € | 201,59 € |
| 100 | 3,83920 € | 383,92 € |
| 250 | 3,59884 € | 899,71 € |
| 500 | 3,42718 € | 1.713,59 € |
| 1.536 | 3,16650 € | 4.863,74 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

