Parametric Equivalent

2059250071 | |
|---|---|
DigiKey Part Number | 900-2059250071-ND |
Manufacturer | |
Manufacturer Product Number | 2059250071 |
Description | MULTICAT PLUG HSG 20CKT, KEY B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059250071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.142" (3.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 3,76758 € | 2.893,50 € |
| Unit Price without VAT: | 3,76758 € |
|---|---|
| Unit Price with VAT: | 4,48342 € |


