Similar

2058991202 | |
|---|---|
DigiKey Part Number | 900-2058991202-ND |
Manufacturer | |
Manufacturer Product Number | 2058991202 |
Description | ZQSFP+ TO 2ZQSFP=56G_PAM4 2M 30A |
Manufacturer Standard Lead Time | 79 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP56 to QSFP56 (2) Plug to Plug (2) 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 (2) | |
Number of Positions | 38 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 77,45399 € | 15.335,89 € |
| Unit Price without VAT: | 77,45399 € |
|---|---|
| Unit Price with VAT: | 92,17025 € |


