38 Position QSFP56 to QSFP56 Plug to Plug 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058981202

DigiKey Part Number
900-2058981202-ND
Manufacturer
Manufacturer Product Number
2058981202
Description
ZQSFP+-ZQSFP+ 56G PAM4 2M 30AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
38 Position QSFP56 to QSFP56 Plug to Plug 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male to Male
Manufacturer
Molex
Fastening Type
Push-Pull
Series
Cable Type
Round, Twin Axial
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Shielding
Unshielded
Cable Connectors
QSFP56 to QSFP56
Wire Gauge
30 AWG
Number of Positions
38
Frequency - Max
28Gbps
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14107,88286 €1.510,36 €
Unit Price without VAT:107,88286 €
Unit Price with VAT:128,38060 €