Similar

2058981052 | |
|---|---|
DigiKey Part Number | 900-2058981052-ND |
Manufacturer | |
Manufacturer Product Number | 2058981052 |
Description | ZQSFP+-ZQSFP+ 56G PAM4 .5M 30AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position zQSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | zQSFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 64,41000 € | 901,74 € |
| Unit Price without VAT: | 64,41000 € |
|---|---|
| Unit Price with VAT: | 76,64790 € |


